
The ADM697AR-REEL is a single-chip watchdog timer from Analog Devices, packaged in a SOIC W. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is surface mount and available in tape and reel packaging. It is not RoHS compliant.
Analog Devices ADM697AR-REEL technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 1.3V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM697AR-REEL to view detailed technical specifications.
No datasheet is available for this part.