µP Supervisor with Chip Enable Signals, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current; No of Pins: 16; Temperature Range: MILITARY; Container: 25/Tube
PackageCDIP
MountingThrough Hole
Quick Jump:
Technical Specifications
Analog Devices ADM697SQ technical specifications.
General
Package/Case
CDIP
Lead Free
Contains Lead
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Power Dissipation
600mW
Max Supply Current
1.95mA
Max Supply Voltage
5.5V
Min Supply Voltage
3V
Mount
Through Hole
Nominal Supply Current
1.95mA
RoHS Compliant
No
Threshold Voltage
1.3V
Watchdog Timer
Yes
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices ADM697SQ Datasheet
Download the complete datasheet for Analog Devices ADM697SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.