
Microprocessor Supervisory Circuit, a through-hole mounted integrated circuit in a PDIP package. Features include a reset threshold voltage range of 4.5V to 4.73V, operating supply voltage from 3V to 5.5V, and a maximum supply current of 1.95mA. This component offers active high/active low reset with a 280ms reset delay and 140ms reset timeout. Maximum power dissipation is 500mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM698ANZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM698ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
