
1-channel power supply support circuit, surface mount SOIC-16 package. Features a reset threshold voltage range of 4.5V to 4.73V, with a 280ms reset delay and 140ms reset timeout. Operates with a minimum supply voltage of 3V and a maximum of 5.5V, drawing a maximum supply current of 1.95mA. Maximum power dissipation is 375mW.
Analog Devices ADM698AR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM698AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.