
Surface mount microprocessor supervisory circuit featuring active high/active low reset with a 280ms reset delay. Operates from a 3V to 5.5V supply voltage, with a reset threshold voltage of 4.5V to 4.73V. Maximum power dissipation is 375mW, and maximum supply current is 1.95mA. Packaged in SOIC, this component is RoHS compliant.
Analog Devices ADM698ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM698ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
