
3V voltage monitoring microprocessor supervisory circuit featuring a single monitored input and a single voltage monitored. This surface mount IC operates from 1V to 5.5V with a maximum supply current of 350uA. It provides active-low reset with a reset delay time of 280ms and a reset timeout of 160ms. Reset threshold voltage ranges from 2.55V to 2.7V, with an overvoltage threshold at 2.7V and an undervoltage threshold at 2.55V. Includes a watchdog timer and a totem-pole output.
Analog Devices ADM706RAR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 350uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM706RAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
