
3V Voltage Monitoring Microprocessor Supervisory Circuit for reliable system operation. Features a single monitored input with a reset threshold voltage range of 3V to 3.15V. Operates with a supply voltage from 1V to 5.5V, consuming a maximum of 350uA supply current. Includes a watchdog timer and active-low reset with a 280ms reset delay. Packaged in a SOIC surface mount case, this component offers a maximum power dissipation of 470mW and operates within a temperature range of -40°C to 85°C.
Analog Devices ADM706TAR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 350uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM706TAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
