
Voltage Monitoring Microprocessor Supervisory Circuit, a surface mount integrated circuit in a SOIC package, operates within a 1V to 5.5V supply voltage range. It features a reset threshold voltage of 2.63V, with a minimum of 2.55V and a maximum of 2.7V, and provides active high/active low reset functionality with a 160ms reset timeout. This power management IC has a maximum power dissipation of 470mW and a maximum supply current of 350uA, with an operating supply current of 250uA. It monitors a single voltage and is designed for general applications, with a maximum operating temperature of 85°C and a minimum of -40°C.
Analog Devices ADM708RAR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reset | Active High/Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 350uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM708RAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
