
The ADM709SAN is an 8-pin DIP power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 727mW. The device is available in a PDIP package and is mounted through a hole. It is not RoHS compliant and does not have radiation hardening.
Analog Devices ADM709SAN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 2.93V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM709SAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
