The ADM7160AUJZ-2.5-R7 is a 2.5V fixed linear voltage regulator with a maximum output current of 0.2A. It has a fixed output voltage of 2.5V and a dropout voltage of 0.15V. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6.5V. It is available in a 5-pin R-PDSO-G5 package.
Analog Devices ADM7160AUJZ-2.5-R7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.00325 |
| Load Regulation-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM7160AUJZ-2.5-R7 to view detailed technical specifications.
No datasheet is available for this part.