
The ADM800MANZ is a battery backup circuit from Analog Devices, packaged in a DIP case for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The circuit features a single voltage monitor with a threshold voltage of 4.4V and an active high/active low reset signal with a timeout of 140ms.
Analog Devices ADM800MANZ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM800MANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
