
3-channel power supply management IC featuring a battery backup circuit function. Monitors one voltage with reset thresholds at 4.25V and 4.5V, and an overvoltage threshold at 4.5V. Operates with a supply voltage range of 1V to 5.5V and a low supply current of 100µA. Includes a watchdog timer and active-low reset with a 280ms delay. Packaged in a surface-mount SOIC N (SOIC-8) case, with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Analog Devices ADM802MARN-REEL technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM802MARN-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
