
Analog Devices ADM809-5SART-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.08V |
| Min Reset Threshold Voltage | 2.78V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM809-5SART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
