Surface mount, 3-pin, SOT-23-3 packaged power supply supervisor IC. Features a single monitored input with a reset threshold voltage of 2.93V (2.89V undervoltage, 2.96V overvoltage). Operates from 1V to 5.5V supply voltage with a maximum supply current of 60uA. Includes active low, push-pull output with a reset delay of 840ms and reset timeout of 140ms. Suitable for general power management applications, with a maximum operating temperature of 125°C.
Analog Devices ADM809SART-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM809SART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.