The ADM810SART is an industrial-grade single-channel IC with a maximum operating temperature of 105°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23-3 package and has a minimum operating temperature of -40°C. It is designed for general use in power management applications.
Analog Devices ADM810SART technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.2955 |
| Length | 2.9235 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM810SART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.