
Surface mount, 4-pin SOT-143 package. This single-channel power supply support circuit monitors one voltage, featuring a reset threshold voltage of 3.08V (3.03V undervoltage, 3.14V overvoltage). Operating with a supply voltage range of 1V to 5.5V, it draws a maximum supply current of 10µA. The device offers active-high, push-pull output and includes reset delay and timeout functions. It operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 200mW.
Analog Devices ADM812TARTZ-REEL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.14V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM812TARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
