
1-channel power supply management IC in SOT-23-5 package. Features a reset threshold voltage of 2.93V (2.89V min, 2.96V max) and a maximum supply voltage of 5.5V. Operates from 1V to 5.5V with a typical supply current of 12µA. Includes active-low reset with delay times of 280ms and 140ms, a watchdog timer, and totem-pole output. Surface mountable with a maximum operating temperature of 125°C.
Analog Devices ADM823SYRJ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM823SYRJ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
