
The ADM8611N293ACBZ-R7 is an industrial-grade power management IC from Analog Devices. It operates within a temperature range of -40 to 85 degrees Celsius and features a 6-pin VFBGA package. The device has a single channel and supports supply voltages between 0.9 and 5.5 volts. It is designed for use in industrial applications.
Analog Devices ADM8611N293ACBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.96 |
| Length | 1.46 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM8611N293ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.