
Low voltage supervisory circuit with watchdog timer, featuring a 1.58V threshold voltage and active-low reset. This surface mount component operates from 1V to 5.5V with a maximum supply current of 20uA. It monitors a single voltage input and provides a push-pull output. Operating temperature range is -40°C to 85°C.
Analog Devices ADM8616VCYAKSZ-RL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.62V |
| Min Reset Threshold Voltage | 1.52V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.62V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.58V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.52V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8616VCYAKSZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
