
The ADM8691AN is a power management IC available in a PDIP-16 package, suitable for operation between -40°C and 85°C. It has a maximum power dissipation of 600mW and a supply current of 200uA. The device features a watchdog timer and has a threshold voltage of 4.65V. It is not RoHS compliant.
Analog Devices ADM8691AN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM8691AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.