
Microprocessor supervisory circuit featuring active high/active low reset with a reset delay of 70ms and reset timeout of 35ms. Monitors a single voltage with a threshold voltage of 4.65V, an undervoltage threshold of 4.5V, and an overvoltage threshold of 4.73V. Operates with a supply voltage range of 4.75V to 5.5V and a maximum supply current of 200uA. This surface mount component, housed in a SOIC package, offers a watchdog timer and a maximum power dissipation of 600mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM8691ARWZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8691ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
