
The ADM8692ARNZ is a battery backup circuit with a maximum supply voltage of 5.5V and a power dissipation of 400mW. It is packaged in a RoHS compliant SOIC-8 package and operates over a temperature range of -40°C to 85°C. The device has a watchdog timer and a reset output that is active low. The supply current is 200uA, and the threshold voltage is 4.4V.
Analog Devices ADM8692ARNZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8692ARNZ to view detailed technical specifications.
No datasheet is available for this part.
