
The ADM8693ARW-REEL is a surface mount supervisory circuit with a reset threshold voltage range of 4.25V to 4.48V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is available in a 1000-unit tape and reel package. It is not RoHS compliant.
Analog Devices ADM8693ARW-REEL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM8693ARW-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
