
Surface mount microprocessor supervisor IC featuring backup battery switchover, adjustable watchdog timer, and chip enable signals. Monitors a single voltage with a nominal reset threshold of 4.65V, adjustable from 4.5V to 4.73V. Offers a 200ms nominal adjustable reset period and a 280ms reset delay time. Includes low Vcc status output and operates with a maximum supply voltage of 5.5V and a typical supply current of 200uA. Packaged in SOIC with dimensions of 10.5mm length, 7.6mm width, and 2.35mm height.
Analog Devices ADM8695ARWZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8695ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
