
Analog Devices ADM8697ARU technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM8697ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
