Analog Devices ADM8830ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Outputs | 3 |
| Operating Supply Current | 400uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM8830ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.