Analog Devices ADM8845ACP-REEL technical specifications.
| Package/Case | LFCSP EP |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Outputs | 6 |
| Output Current | 30mA |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM8845ACP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.