Analog Devices ADM9264ARN technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM9264ARN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
