The ADM9264ARN-REEL7 is a 16-pin power management IC from Analog Devices, featuring a supply voltage range of 2.5V to 6V and an operating temperature range of -40°C to 85°C. It has 4 channels and 1 function. The device is packaged in a 0.150 INCH, SOIC-16 package type.
Analog Devices ADM9264ARN-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM9264ARN-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.