The ADM9264ARNZ is a surface mount power management IC from Analog Devices, packaged in a SOIC N package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum power dissipation of 700mW and is available in a rail/tube packaging format.
Analog Devices ADM9264ARNZ technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM9264ARNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.