
Analog Devices ADMC201AP technical specifications.
| Package/Case | PLCC |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADMC201AP to view detailed technical specifications.
No datasheet is available for this part.