The ADMC300BST is an 80-pin TQFP digital signal processor from Analog Devices, operating at a frequency of 25MHz. It is designed to function within a temperature range of -40 to 85°C and can be supplied with a voltage between 4.5 and 5.5V. The processor is mounted on the surface and is available in bulk packaging. It is not compliant with RoHS or Reach SVHC regulations.
Analog Devices ADMC300BST technical specifications.
| Package/Case | TQFP |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Servo |
| Mount | Surface Mount |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADMC300BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.