
Analog Devices ADMC300BSTZ technical specifications.
| Package/Case | TQFP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMC300BSTZ to view detailed technical specifications.
No datasheet is available for this part.