The ADMC330BST is an industrial-grade digital signal processor from Analog Devices, featuring a 5V supply voltage and a maximum clock frequency of 20MHz. It is packaged in a 80-pin TQFP package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has 80 terminals and a quad terminal position.
Analog Devices ADMC330BST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADMC330BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.