The ADMCF340BST is a digital signal processor from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a plastic LQFP-64 package and is not RoHS compliant. The device operates at a maximum supply voltage of 2.55V and a minimum supply voltage of 2.44V. It has a memory size of 12KB and a RAM size of 1KB.
Analog Devices ADMCF340BST technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.55V |
| Min Supply Voltage | 2.44V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| RAM Size | 1KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADMCF340BST to view detailed technical specifications.
No datasheet is available for this part.