The ADMCF341BR is a 16-bit IC with a maximum operating frequency of 20MHz. It is packaged in a SOIC W surface mount package and operates over a temperature range of -40°C to 85°C. The IC has a maximum supply voltage of 2.55V and a minimum supply voltage of 2.44V. It is not RoHS compliant.
Analog Devices ADMCF341BR technical specifications.
| Package/Case | SOIC W |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.55V |
| Memory Size | 12KB |
| Min Supply Voltage | 2.44V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADMCF341BR to view detailed technical specifications.
No datasheet is available for this part.