Omnidirectional MEMS microphone with analog output, featuring a 62dB signal-to-noise ratio and a sensitivity of -38dB. Operates with a supply voltage range of 1.5V to 3.6V, with a nominal supply current of 180µA and an operating current of 250µA. This component is housed in a 3.35mm x 2.5mm LGA package with SMD/SMT termination, measuring 0.98mm in height and 2.58mm in depth. It offers a frequency response starting at 200Hz and an impedance of 200 Ohms.
Analog Devices ADMP405ACEZ-RL technical specifications.
| Package/Case | LGA |
| Current Rating | 250uA |
| Depth | 2.58mm |
| Direction | Omnidirectional |
| Frequency | 200Hz |
| Height | 0.98mm |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Length | 3.35mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Nominal Supply Current | 180uA |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ADMP405 |
| Shape | Rectangular, Square |
| Signal to Noise Ratio (SNR) | 62dB |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP405ACEZ-RL to view detailed technical specifications.
No datasheet is available for this part.