Analog Devices ADMP411ACEZ-RL7 technical specifications.
| Package/Case | LGA |
| Current Rating | 180uA |
| Depth | 1mm |
| Frequency | 28Hz |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Length | 4.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.63V |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP411ACEZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.