
Analog Devices ADMP421ACEZ-RL7 technical specifications.
| Package/Case | LGA |
| Depth | 3.1mm |
| Direction | Omnidirectional |
| Height | 1.1mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Operating Supply Current | 650uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADMP421 |
| Shape | Rectangular, Square |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP421ACEZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.