Analog Devices ADMP441ACEZ-RL technical specifications.
| Package/Case | LGA |
| Current Rating | 1.6mA |
| Depth | 3.8mm |
| Frequency | 60Hz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 4.82mm |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.4mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADMP441 |
| Shape | Square |
| Signal to Noise Ratio (SNR) | 61dB |
| Termination | Solder |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP441ACEZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.