
Analog IC, omnidirectional microphone with a 65dB signal-to-noise ratio. Features a 200 Ohm impedance and analog output, operating within a 1.6V to 3.3V supply voltage range. Housed in a 3.35mm x 2.5mm LGA package, this component offers a frequency response from 100Hz and a nominal supply current of 180uA. Designed for solder termination, it operates from -40°C to 85°C.
Analog Devices ADMP504ACEZ-RL7 technical specifications.
| Package/Case | LGA |
| Current Rating | 180uA |
| Depth | 2.56mm |
| Direction | Omnidirectional |
| Frequency | 100Hz |
| Height | 0.98mm |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Length | 3.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.6V |
| Nominal Supply Current | 180uA |
| Operating Supply Current | 225uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADMP504 |
| Shape | Rectangular, Square |
| Signal to Noise Ratio (SNR) | 65dB |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADMP504ACEZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.