Analog Devices ADMTV315ABCZRL technical specifications.
| Function | TV |
| Minimum Frequency | 88|168MHz |
| Maximum Frequency | 108|245MHz |
| Min Operating Supply Voltage | 1.1V |
| Typical Operating Supply Voltage | 1.2V |
| Max Operating Supply Voltage | 1.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 144 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADMTV315ABCZRL to view detailed technical specifications.
No datasheet is available for this part.