Wideband microwave downconverter operating from 24 GHz to 44 GHz. Features a 32-terminal package with a temperature range of -40°C to 85°C. This integrated circuit is designed for RF and wireless applications.
Analog Devices ADMV1014ACCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADMV1014ACCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.