The ADMV2101BRHZ-R7 is a 4:1 prescaler IC from Analog Devices. It operates over a frequency range of 50 to 4000 MHz and is specified to function within an operating temperature range of -40 to 85°C. The device is powered by a supply voltage between 2.7 and 3.3V. The typical supply current is 55mA, and the typical output power is -2dBm. The ADMV2101BRHZ-R7 is available in an 8-pin MSOP EP package.
Analog Devices ADMV2101BRHZ-R7 technical specifications.
| Division | 4 |
| Minimum Frequency | 50MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.3V |
| Typical Output Power | -2dBm |
| Typical Supply Current | 55mA |
| Pin Count | 8 |
| Package/Case | MSOP EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADMV2101BRHZ-R7 to view detailed technical specifications.
No datasheet is available for this part.