
Analog Devices ADN2806ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 0.622Gbps |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 622MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 109mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 360mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2806ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
