
Analog Devices ADN2811ACP-CML technical specifications.
| -3db Bandwidth | 1.9GHz |
| Package/Case | LFCSP EP |
| Data Rate | 2.7Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 214mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Supply Current | 215mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADN2811ACP-CML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
