Analog Devices ADN2818ACPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.217 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A991.B.3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN2818ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.