
High-performance Serializer/Deserializer (SerDes) IC with a 2.7Gbps data rate and 2.7GHz frequency. Features a 1.9GHz -3dB bandwidth and CML input. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 215mA supply current. Packaged in a 48-pin LFCSP EP for surface mounting. Includes PLL functionality and a maximum power dissipation of 500mW.
Analog Devices ADN2819ACPZ-CML technical specifications.
| -3db Bandwidth | 1.9GHz |
| Package/Case | LFCSP EP |
| Data Rate | 2.7Gbps |
| Frequency | 2.7GHz |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 215mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2819ACPZ-CML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
