Analog Devices ADN2819XCP technical specifications.
| Function | CDR |
| Data Rate | 2488.32Mbps|2666.06Mbps |
| Protocols Supported | SONET|SDH |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADN2819XCP to view detailed technical specifications.
No datasheet is available for this part.