
Analog Devices ADN2820ACHIPS technical specifications.
| -3db Bandwidth | 9GHz |
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2820ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
